| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-91-2140 |
| Color: | Black |
| Series: | 71308 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015912140 71308-0014N |
| SKU: | MOL15-91-2140 |
15-91-2140
| Heilind Number: | MOL15-91-2140 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-91-2140 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 14 Circuits, Tin (Sn) Plating, without PCB Locator Pegs
More >>Specifications
Detailed Description
Enhance your electronic connections with our C-Grid Board to Board and Wire to Board connectors. Designed for seamless integration, these connectors feature a straight body orientation and a 2.54 mm pitch, perfect for surface mount applications. With 14 contacts in a 2-row configuration, they offer reliable connectivity for your circuit boards. Crafted from high-temperature thermoplastic and phosphor bronze, they ensure durability and performance in demanding environments. With UL and CSA certifications, rest assured of their quality and safety standards. RoHS compliant and lead-free process capable, they adhere to environmental regulations. Ideal for PCB Pin Headers, these connectors are stackable, breakaway, and allow for vertical orientation, offering versatility in your design. Trust in their 3A, 250V rating, and operating temperature range of -40 to 105°C for efficient power transmission. Upgrade your connectivity solutions with these dependable components.

