| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-91-2160 |
| Color: | Black |
| Series: | 71308 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015912160 71308-0016N |
| SKU: | MOL15-91-2160 |
15-91-2160
| Heilind Number: | MOL15-91-2160 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-91-2160 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 16 Circuits, Tin (Sn) Plating, without PCB Locator Pegs
More >>Specifications
Detailed Description
Elevate your electronic connections with our C-Grid connector, featuring a sleek black design that seamlessly integrates into any setup. This 16-contact, 2-row connector is crafted for durability, with a straight body orientation and high-temperature thermoplastic construction ensuring reliable performance even in harsh conditions. With a 2.54mm pitch, it offers precise connectivity, while its surface mount termination method simplifies installation. Rated for 3A and 250V, it guarantees safe and efficient power transmission. Ideal for board-to-board or wire-to-board applications, this connector is UL and CSA certified, meeting rigorous quality standards. RoHS compliant and lead-free process capable, it's also environmentally friendly. Upgrade your connectivity solutions with this versatile and dependable connector.

