| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-91-5269 |
| Color: | Black |
| Series: | 71308 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .813 µm |
| Number of Contacts Loaded: | 26 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015915269 71308-1226N |
| SKU: | MOL15-91-5269 |
15-91-5269
| Heilind Number: | MOL15-91-5269 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-91-5269 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board connections with this C-Grid Surface Mount Blackway Header. Designed for optimal performance, it features 26 gold-plated contacts in a 2-row configuration, ensuring reliable power delivery at a maximum voltage of 250V and 3A amperage. Crafted from high temperature thermoplastic, it offers durability in extreme operating conditions ranging from -40°C to 105°C. With a pitch of 2.54mm and stackable design, it provides seamless integration for board-to-board or wire-to-board connections. RoHS compliant and UL certified, this header guarantees safety and quality in every application. Upgrade your PCB setup with this essential component.

