| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-91-6042 |
| Color: | Black |
| Series: | 71308 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | With Pick and Place Cap |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015916042 71308-1604 |
| SKU: | MOL15-91-6042 |
15-91-6042
| Heilind Number: | MOL15-91-6042 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-91-6042 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our C-Grid 71308 Series Black Connector, designed for high-performance applications. Featuring a straight body orientation and surface mount termination method, this connector offers reliable power transmission with a 3A rating and 250V voltage. With four contacts in a two-row configuration, it ensures efficient signal transfer. Crafted from durable materials, including high-temperature thermoplastic and gold-plated phosphor bronze contacts, it guarantees longevity and optimal conductivity. Its compact pitch of 2.54mm and vertical orientation make it ideal for space-constrained PCB layouts. RoHS-compliant and lead-free, it meets international quality standards for environmental responsibility. Perfect for board-to-board or wire-to-board connections, this connector is stackable, breakaway-compatible, and features embossed tape packaging for convenient handling. Upgrade your assembly process with this versatile and dependable component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2022 | 510906 - Packaging change/qty change. This notification is to inform you about part(s) listed in this notice that will undergo changes for standardize packaging standard on 71308 C grid product series as below: a) DU Quantity. b) Emboss tape flanges size diameter. c) Emboss tape color. d) Emboss tape hole. | Download | |||

