15-91-6103

Heilind Number:MOL15-91-6103
Manufacturer:Molex
Manufacturer Number:15-91-6103
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 10 Circuits, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-91-6103
Color:Black
Series:71308 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:10
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Packaging:Embossed Tape on Reel
Pick and Place:With Pick and Place Cap
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.813 µm
Number of Contacts Loaded:10
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.032 µm
Polarized to Mate:No
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Breakaway:Yes
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0015916103 71308-1710
SKU:MOL15-91-6103

Detailed Description

Elevate your PCB connectivity with this high-quality C-Grid connector. Featuring a sleek black design, it boasts a straight body orientation and vertical configuration for efficient installation. With a pitch of 2.54 mm and a surface mount termination method, this connector offers seamless integration. Its 10 gold-plated contacts ensure reliable conductivity, rated for up to 3 A and 250 V. Crafted from durable high-temperature thermoplastic, it guarantees longevity even in harsh operating conditions. RoHS compliant and UL certified, it meets stringent quality standards. Perfect for board-to-board or wire-to-board connections, this connector is stackable and breakaway for added versatility. Upgrade your electronic assemblies with this essential component.