| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-91-6149 |
| Color: | Black |
| Series: | 70634 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015916149 70634-0118 |
| SKU: | MOL15-91-6149 |
15-91-6149
| Heilind Number: | MOL15-91-6149 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-91-6149 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing our high-performance SL Series PCB Connector in sleek black, designed for seamless wire-to-board connectivity. With an amperage of 3A and a voltage rating of 250V, this connector guarantees reliable power transmission. Featuring 14 contacts in a single row with a 2.54mm pitch, it ensures efficient signal transfer. Constructed with high-temperature thermoplastic and Brass/Phosphor Bronze contact material, it offers durability in demanding environments. The surface-mount termination method and right-angle orientation provide easy installation on PCBs with 1.6mm thickness. With tin plating on the contact mating area and termination, it ensures optimal conductivity. RoHS compliant and lead-free process capable, this connector is not only high-performing but also environmentally friendly. Perfect for applications requiring secure and efficient wire-to-board connections, it's a must-have component for your electronic projects.

