| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-91-6229 |
| Color: | Black |
| Series: | 70634 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 22 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 22 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015916229 70634-0126 |
| SKU: | MOL15-91-6229 |
15-91-6229
| Heilind Number: | MOL15-91-6229 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-91-6229 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
2.54mm Pitch SL Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right-Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 22 Circuits, Tin (Sn) Plating, Embossed Tape Packaging
More >>Specifications
Detailed Description
Elevate your electronic connections with our SL black right angle PCB connector. Designed for seamless surface mounting, this high-quality component features 22 contacts for reliable power and data transmission. With a voltage rating of 250 V and an amperage of 3 A, it ensures optimal performance in various applications. The brass and phosphor bronze contact materials, along with tin plating, guarantee durability and efficient conductivity. RoHS compliant and lead-free process capable, this connector meets international standards for environmental responsibility. Ideal for wire-to-board setups, it offers secure PCB retention and a polarized design for easy mating. Whether for industrial machinery or consumer electronics, trust in the SL series for dependable connectivity.

