| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-91-7200 |
| Color: | Black |
| Series: | 70634 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 20 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015917200 70634-0159 |
| SKU: | MOL15-91-7200 |
15-91-7200
| Heilind Number: | MOL15-91-7200 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-91-7200 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our SL Series Right Angle Connector in sleek black. Designed for surface mount termination, this high-performance component features 20 contacts in a single row, each meticulously crafted from durable brass and phosphor bronze. With a pitch of 2.54mm and a voltage rating of 250V, it ensures reliable power transmission in various applications. The gold-plated contact mating area guarantees optimal signal integrity, while the high-temperature thermoplastic housing offers robust protection. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Its secure PCB retention and polarization ensure easy and precise assembly, making it a versatile choice for wire-to-board and wire-to-wire connections. Ideal for demanding industrial environments, this connector is a dependable solution for your connectivity needs.

