| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-92-1430 |
| Series: | 71660 - EBBI |
| Amperage: | 1 A |
| Connector Type: | EBBI |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Maximum Voltage: | 30 V |
| Tail Length: | 2.79 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 2000 |
| PCB Locator: | Yes |
| Insert Color: | Black |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .254 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Mating Alignment: | Yes |
| Supplier Product Group: | Mezzanine & Board Stacking Connectors |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015921430 A716601330 |
| SKU: | MOL15-92-1430 |
15-92-1430
| Heilind Number: | MOL15-92-1430 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-92-1430 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
This high-performance Board to Board connector, part of the 71660 - EBBI series, features a female EBBI connector type with 30 gold-plated contacts, ideal for signal circuit applications. Constructed with thermoplastic housing and phosphor bronze contacts, it ensures reliable connectivity even in harsh environments with an operating temperature range of -40 to 105°C. With a pitch of 1.27mm and through-hole mount type, it offers easy installation on PCBs with a thickness of 1.57mm. Designed for 30V and 1A, this connector guarantees efficient power transmission. Its straight body orientation, vertical insertion, and PCB retention feature make it suitable for various applications, including mezzanine and board stacking. RoHS compliant and lead-free process capable, it meets international standards for environmental safety. Trust in this connector for robust and durable board-to-board connections in your electronic designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/08/2025 | 516698 - Equipment Transfer, Production Transfer or Rearrangement. Molex Singapore is relocating the assembly machines as part of its business strategy plant as a result of the change there is no COO change as both Locations are located in Malaysia. | Download | |||
| 03/29/2024 | 514345 - Change to Product. This notification is to inform you about changes that are being made to drawings of the part(s) as identified in the list. This change will not affect the Fit, Form, Function, or appearance of the parts. And it may not result in a change to the specification or raw material. | Download | |||

