| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-92-1550 |
| Series: | 71660 - EBBI |
| Amperage: | 1 A |
| Connector Type: | EBBI |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 1.27 mm |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Maximum Voltage: | 30 V |
| Tail Length: | 3.4 mm |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 50 |
| Mating Cycles: | 2000 |
| PCB Locator: | Yes |
| Insert Color: | Black |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .254 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Mated Height: | 12.5 mm |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015921550 A716601550 |
| SKU: | MOL15-92-1550 |
15-92-1550
Specifications
Detailed Description
Enhance your PCB connectivity with our 71660 series EBBI connector. Designed for high-performance applications, this vertical board-to-board connector features 50 contacts in a 2-row configuration, allowing for efficient signal transmission. With a pitch of 1.27mm and through-hole termination, it ensures reliable connectivity on your circuit board. The contact material, made of durable phosphor bronze with gold plating, guarantees optimal conductivity and longevity. Its high-temperature thermoplastic housing, in sleek black, meets stringent flammability standards for added safety. Offering a maximum voltage of 30V and operating in a wide temperature range, this connector is suitable for various environments. With a mating cycle of 2000, it ensures long-term durability. UL and CSA certified, it complies with quality and safety standards. Perfect for mezzanine and board stacking applications, this connector is a reliable choice for your PCB assembly needs.

