Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-97-5081 |
Color: | Black |
Series: | 30067 - Mini-Fit TPA |
Amperage: | 13 A |
Connector Type: | Mini-Fit TPA |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | Mini-Fit TPA |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015975081;30067-08A2 |
SKU: | MOL15-97-5081 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
12/23/2015 | GCM 10691300 - New, Modified, Or Replacement Tooling. The mold using to make 30067 housings has reached end of life and is being replaced by a new mold. | Download |
08/01/2014 | GCM 10629608 - Supplier Change. | Download |