| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-97-7023 |
| Color: | Black |
| Series: | 30069 - Mini-Fit TPA |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit TPA |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .889 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .889 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.8 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015977023 30069-02C1 |
| SKU: | MOL15-97-7023 |
15-97-7023
Specifications
Detailed Description
Enhance your PCB connectivity with our Mini-Fit TPA Header, featuring a 4.20mm pitch in a dual-row, vertical design. This header includes a convenient snap-in plastic peg PCB lock for secure attachment, ideal for 2-circuit configurations. With tin (Sn) plating and a durable brass contact material, it ensures reliable performance in various applications. Operating at voltages up to 600V and amperages of 13A, it meets high-power demands with ease. Its straight body orientation and through-hole termination method simplify installation, while its polyester construction guarantees durability. Designed for a wide temperature range, from -40 to 105°C, it offers versatility in harsh environments. Compliant with RoHS standards, it's a sustainable choice for your projects in the wire-to-board connector system. Trust in the Mini-Fit TPA Header for efficient and durable PCB connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/24/2018 | 506262 - Capacity Change or Tool Replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 09/05/2016 | GCM 10714693 - Obsolescence. Molex is making Mini-fit TPA receptacle and Plug housings obsolete due to worn tooling and low demand. The Mini-fit TPA 2.0 product can be ordered as a replacement for many of options being made obsolete. Last Time Buy: May 02, 2016 | Download | |||
| 08/05/2016 | GCN 10714693-C - This is to announce that some of the part numbers on GCN number 10714693 (dated 8/24/2015) have been retooled, are now in fully active status. | Download | |||
| 02/01/2016 | GCM 10708360 - Supplier Change. Molex will be changing the pre-plated flat stock, and adding an additional supplier. This change only affects parts made in Lincoln (3104) and Nogales (3105). The current pre-plated flat stock will change from bright tin over copper to reflowed tin over copper plating. In addition, we will also be changing the post plated terminal used in the 5566, 30069, & 43588 vertical headers to the same pre-plated reflowed tin over copper plating. If post plated headers are desired, alternative part numbers are available with matte tin over nickel plating. | Download | |||
| 08/01/2014 | GCM 10629608 - Supplier Change. | Download | |||

