| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450W18-1PX |
| Series: | 15014 |
| Amperage: | .2 A |
| Pitch: | .25 mm |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 21 |
| Cable Length: | 50.8 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150140221 |
| SKU: | MOL15014-0221 |
MS3450W18-1PX
| Heilind Number: | MOL15014-0221 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3450W18-1PX |
| ECAD Model: |
Description:
0.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 50.80mm Cable Length, Gold (Au) Plating, 21 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance flat flex cable from our 15014 series. Featuring 21 conductors and a pitch of 0.25mm, it ensures efficient data transfer with a low amperage of 0.2A. The cable, measuring 50.8mm in length, is designed for optimal flexibility and ease of installation. Gold plating in the contact mating area guarantees reliable conductivity. Compliant with RoHS standards, it offers a sustainable solution for your wire management needs. Perfect for use in Premo-Flex and Micro-Solutions, this FFC/FPC cable is a versatile component for various applications.

