| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450W18-1PZ |
| Series: | 15014 |
| Amperage: | .2 A |
| Pitch: | .25 mm |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 29 |
| Cable Length: | 50.8 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150140229 |
| SKU: | MOL15014-0229 |
MS3450W18-1PZ
| Heilind Number: | MOL15014-0229 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3450W18-1PZ |
| ECAD Model: |
Description:
0.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 50.80mm Cable Length, Gold (Au) Plating, 29 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with this cutting-edge cable, a vital component in the 15014 series. Designed for optimal performance, it features a narrow .25mm pitch and 29 conductors, ensuring seamless data transmission. With a length of 50.8mm, it offers flexibility in various applications. The gold-plated contact mating area guarantees reliable conductivity, while RoHS compliance underscores our commitment to environmental responsibility. Part of the Premo-Flex and Micro-Solutions lineup, this FFC/FPC cable is essential for efficient wire management in modern systems. Trust in its quality and precision for your connectivity needs.

