| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450W18-1SW |
| Series: | 15014 |
| Amperage: | .2 A |
| Pitch: | .25 mm |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 33 |
| Cable Length: | 50.8 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150140233 |
| SKU: | MOL15014-0233 |
MS3450W18-1SW
| Heilind Number: | MOL15014-0233 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3450W18-1SW |
| ECAD Model: |
Description:
0.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 50.80mm Cable Length, Gold (Au) Plating, 33 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance FFC/FPC Cable from the 15014 series. Designed for precision and durability, this .25mm pitch cable features 33 conductors, allowing seamless data transmission. With a length of 50.8mm, it offers flexibility in various applications. The gold plating on the contact mating area ensures reliable conductivity, while RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality of our Premo-Flex Micro-Solutions for efficient wire management solutions.

