| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450W18-1SY |
| Series: | 15014 |
| Amperage: | .2 A |
| Pitch: | .25 mm |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 39 |
| Cable Length: | 50.8 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150140239 |
| SKU: | MOL15014-0239 |
MS3450W18-1SY
| Heilind Number: | MOL15014-0239 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3450W18-1SY |
| ECAD Model: |
Description:
0.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 50.80mm Cable Length, Gold (Au) Plating, 39 Circuits
More >>Specifications
Detailed Description
Introducing the 15014 Series Flat Flex Cable, a high-performance solution designed for precision connections in various applications. With a pitch of .25mm and 39 conductors, this cable offers reliable connectivity with a contact mating area plated in gold for enhanced durability. Measuring 50.8mm in length, it provides flexibility in routing while ensuring efficient signal transmission. Compliant with RoHS standards, it meets environmental regulations without compromising on quality. Part of the Premo-Flex and Micro-Solutions lineup, this cable guarantees optimal performance in wire management, making it an essential component in your setup. Upgrade your connectivity with this FFC/FPC cable, perfect for demanding industrial and electronic environments.

