| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450W18-1SZ |
| Series: | 15014 |
| Amperage: | .2 A |
| Pitch: | .25 mm |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 41 |
| Cable Length: | 50.8 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150140241 |
| SKU: | MOL15014-0241 |
MS3450W18-1SZ
| Heilind Number: | MOL15014-0241 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3450W18-1SZ |
| ECAD Model: |
Description:
0.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 50.80mm Cable Length, Gold (Au) Plating, 41 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with this high-performance cable from our 15014 series. Designed for precision and efficiency, this flat flex cable features 41 conductors with a pitch of 0.25 mm, ensuring seamless data transmission. With a length of 50.8 mm, it offers flexibility in various applications. The gold contact mating area plating guarantees optimal conductivity, while RoHS compliance reflects our commitment to environmental responsibility. Ideal for use with Premo-Flex and Micro-Solutions, this cable is a reliable solution for wire management in your projects. Explore our range of FFC and FPC cables to find the perfect fit for your needs.

