15014-0243

Heilind Number:MOL15014-0243
Manufacturer:Molex
Manufacturer Number:15014-0243
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 51.00mm Cable Length, Gold (Au) Plating, 43 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15014-0243
Series:15014
Amperage:.2 A
Pitch:.25 mm
Cable Type:Flat Flex Cable
Number of Conductors:43
Cable Length:50.8 mm
Contact Mating Area Plating:Gold
Part Aliases:0150140243
SKU:MOL15014-0243

Detailed Description

Enhance connectivity with our high-performance 15014 Series Flat Flex Cable. Designed for seamless data transmission, this cable features 43 conductors with a pitch of .25mm, ensuring reliable and efficient power delivery. With a length of 50.8mm, it offers flexibility in various installation setups. The gold contact mating area plating guarantees optimal conductivity, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for use in Premo-Flex and Micro-Solutions, this cable is a must-have for any wire management setup. Trust in our quality products for all your FFC and FPC cable needs.