| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450W18-20PW |
| Series: | 15014 |
| Amperage: | .2 A |
| Pitch: | .25 mm |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 45 |
| Cable Length: | 50.8 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150140245 |
| SKU: | MOL15014-0245 |
MS3450W18-20PW
| Heilind Number: | MOL15014-0245 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3450W18-20PW |
| ECAD Model: |
Description:
0.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 50.80mm Cable Length, Gold (Au) Plating, 45 Circuits
More >>Specifications
Detailed Description
Introducing the latest addition to our 15014 series, this flat flex cable boasts a sleek .25mm pitch and .2A amperage, making it ideal for high-performance applications. With 45 conductors and a cable length of 50.8mm, it offers versatility and efficiency in wire management. The contact mating area is plated with gold for optimal conductivity, ensuring reliable connections. Designed for use in Premo-Flex and Micro-Solutions, this cable is RoHS compliant, meeting stringent environmental standards. Trust in its quality and performance for your wiring needs.

