| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450W18-20PX |
| Series: | 15014 |
| Amperage: | .2 A |
| Pitch: | .25 mm |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 51 |
| Cable Length: | 50.8 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150140251 |
| SKU: | MOL15014-0251 |
MS3450W18-20PX
| Heilind Number: | MOL15014-0251 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3450W18-20PX |
| ECAD Model: |
Description:
0.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 50.80mm Cable Length, Gold (Au) Plating, 51 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our versatile 15014 series Flat Flex Cable, designed for seamless data transmission. With a pitch of 0.25 mm and 51 conductors, this cable ensures high-speed performance in compact spaces. Featuring gold-plated contact mating areas, it guarantees reliable signal integrity. Measuring 50.8 mm in length and with a low amperage of 0.2 A, it's ideal for various electronic applications. Compliant with RoHS standards, this cable is environmentally friendly. Explore the possibilities with our Premo-Flex Micro-Solutions, perfect for wire management and assembly projects. Elevate your connectivity experience with this innovative FFC/FPC cable.

