| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450W18-20PY |
| Series: | 15014 |
| Amperage: | .2 A |
| Pitch: | .25 mm |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 53 |
| Cable Length: | 50.8 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150140253 |
| SKU: | MOL15014-0253 |
MS3450W18-20PY
| Heilind Number: | MOL15014-0253 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3450W18-20PY |
| ECAD Model: |
Description:
0.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 50.80mm Cable Length, Gold (Au) Plating, 53 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with this slim and flexible flat flex cable from our 15014 series. Featuring a pitch of .25mm and 53 conductors, it ensures reliable transmission of data and power. With a length of 50.8mm, it's perfect for compact applications. The gold plating on the contact mating area guarantees optimal signal transfer. RoHS compliant and part of our Premo-Flex, Micro-Solutions lineup, this cable meets high industry standards for quality and environmental responsibility. Upgrade your wire management setup with this essential component.

