| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450W18-20S |
| Series: | 15014 |
| Amperage: | .2 A |
| Pitch: | .25 mm |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 61 |
| Cable Length: | 50.8 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150140261 |
| SKU: | MOL15014-0261 |
MS3450W18-20S
| Heilind Number: | MOL15014-0261 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3450W18-20S |
| ECAD Model: |
Description:
0.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 50.80mm Cable Length, Gold (Au) Plating, 61 Circuits
More >>Specifications
Detailed Description
Get ready to revolutionize your cable management with our high-performance 15014 series FFC cable. Designed for optimal connectivity, this flat flex cable features 61 conductors with a pitch of 0.25mm, ensuring seamless data transmission. With a length of 50.8mm, it offers versatility for various applications. The gold-plated contact mating area guarantees reliable and durable connections. Engineered for efficiency and compliance with RoHS standards, this FFC cable is a must-have for your wire management arsenal. Upgrade to the best with our Premo-Flex, Micro-Solutions campaign. Elevate your connectivity game with this premium ribbon cable solution.

