15014-0413

Heilind Number:MOL15014-0413
Manufacturer:Molex
Manufacturer Number:15014-0413
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 102.00mm Cable Length, Gold (Au) Plating, 13 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15014-0413
Series:15014
Amperage:.2 A
Pitch:.25 mm
Cable Type:Flat Flex Cable
Number of Conductors:13
Cable Length:101.6 mm
Contact Mating Area Plating:Gold
Part Aliases:0150140413
SKU:MOL15014-0413

Detailed Description

Introducing our 15014 series Flat Flex Cable, designed for seamless connectivity in compact electronic devices. With a pitch of .25 mm and 13 conductors, this cable ensures efficient data transmission at a low amperage of .2 A. Measuring 101.6 mm in length and featuring gold contact mating area plating, it guarantees reliable performance. RoHS compliant and part of our Premo-Flex Micro-Solutions lineup, this cable is a must-have for wire management in your projects. Trust in its quality for seamless connections in FFC and FPC applications.