| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450W18-20SX |
| Series: | 15014 |
| Amperage: | .2 A |
| Pitch: | .25 mm |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 17 |
| Cable Length: | 101.6 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150140417 |
| SKU: | MOL15014-0417 |
MS3450W18-20SX
| Heilind Number: | MOL15014-0417 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3450W18-20SX |
| ECAD Model: |
Description:
0.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 101.60mm Cable Length, Gold (Au) Plating, 17 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance flat flex cable, a crucial component in the 15014 series. Designed for optimal functionality, it features 17 conductors with a pitch of .25 mm, ensuring seamless data transmission. With a gold contact mating area plating, it guarantees reliable and efficient connections. Measuring 101.6 mm in length, it offers flexibility in various applications. RoHS compliant, it meets industry standards for environmental responsibility. Trust in the quality of this cable for your wire management needs, whether in micro-solutions or larger-scale projects.

