MS3450W18-20SY

Heilind Number:MOL15014-0421
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3450W18-20SY
ECAD Model:
3D Model

Description:

0.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 101.60mm Cable Length, Gold (Au) Plating, 21 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3450W18-20SY
Series:15014
Amperage:.2 A
Pitch:.25 mm
Cable Type:Flat Flex Cable
Number of Conductors:21
Cable Length:101.6 mm
Contact Mating Area Plating:Gold
Part Aliases:0150140421
SKU:MOL15014-0421

Detailed Description

Enhance connectivity with this versatile flat flex cable, boasting a .25mm pitch and 21 conductors for seamless data transmission. Designed for optimal performance, its gold-plated contact mating area ensures reliable conductivity, while its 101.6mm length offers flexibility in various applications. Compliant with RoHS regulations, this cable is a sustainable choice for your wire management needs. Perfect for use in Premo-Flex and Micro-Solutions, it guarantees efficiency and durability in every connection. Upgrade your setup with this essential component, ideal for FFC and FPC cable applications.