| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15014-0425 |
| Series: | 15014 |
| Amperage: | .2 A |
| Pitch: | .25 mm |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 25 |
| Cable Length: | 101.6 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150140425 |
| SKU: | MOL15014-0425 |
15014-0425
| Heilind Number: | MOL15014-0425 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15014-0425 |
| ECAD Model: |
Description:
0.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 101.60mm Cable Length, Gold (Au) Plating, 25 Circuits
More >>Specifications
Detailed Description
Enhance connectivity in confined spaces with this ultra-thin flat flex cable. Boasting a mere 0.25mm pitch, it efficiently transmits data and power with minimal interference. Featuring 25 conductors and gold-plated contact mating areas, it ensures reliable performance in demanding applications. Measuring 101.6mm in length, it offers flexibility for various setups. Compliant with RoHS standards, it's an eco-friendly choice for wire management. Ideal for use in Premo-Flex and Micro-Solutions, this cable is a crucial component for seamless connectivity in electronic devices. Elevate your wiring setup with this high-quality FFC/FPC cable.

