| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450W18-4PW |
| Series: | 15014 |
| Amperage: | .2 A |
| Pitch: | .25 mm |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 29 |
| Cable Length: | 101.6 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150140429 |
| SKU: | MOL15014-0429 |
MS3450W18-4PW
| Heilind Number: | MOL15014-0429 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3450W18-4PW |
| ECAD Model: |
Description:
0.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 101.60mm Cable Length, Gold (Au) Plating, 29 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our cutting-edge flat flex cable (FFC), boasting a mere .2 A amperage and a .25 mm pitch for efficient data transmission. Designed with 29 conductors and a length of 101.6 mm, this cable is ideal for intricate electronic setups. Its gold contact mating area plating ensures reliable performance, while RoHS compliance underscores our commitment to sustainability. Elevate your wire management with this essential component, perfect for various applications in the realm of Micro-Solutions.

