| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15014-0433 |
| Series: | 15014 |
| Amperage: | .2 A |
| Pitch: | .25 mm |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 33 |
| Cable Length: | 101.6 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150140433 |
| SKU: | MOL15014-0433 |
15014-0433
| Heilind Number: | MOL15014-0433 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15014-0433 |
| ECAD Model: |
Description:
0.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 101.60mm Cable Length, Gold (Au) Plating, 33 Circuits
More >>Specifications
Detailed Description
Introducing our Series 15014 Flat Flex Cable, a high-performance solution for your connectivity needs. With a slim .25mm pitch and 33 conductors, this cable ensures efficient data transfer in tight spaces. Measuring 101.6mm in length, it offers flexibility for various applications. The gold-plated contact mating area guarantees reliable signal transmission. RoHS compliant and part of our Premo-Flex and Micro-Solutions lineup, this cable is designed for quality and durability. Perfect for wire management in electronic devices, it's an essential component for professionals in the field. Upgrade to our FFC/FPC cables for seamless connectivity and optimal performance.

