15014-0437

Heilind Number:MOL15014-0437
Manufacturer:Molex
Manufacturer Number:15014-0437
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 102.00mm Cable Length, Gold (Au) Plating, 37 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15014-0437
Series:15014
Amperage:.2 A
Pitch:.25 mm
Cable Type:Flat Flex Cable
Number of Conductors:37
Cable Length:101.6 mm
Contact Mating Area Plating:Gold
Part Aliases:0150140437
SKU:MOL15014-0437

Detailed Description

Enhance your wire management with our Premo-Flex Micro-Solutions FFC/FPC Cable from the 15014 series. Designed with high-quality materials, this flat flex cable features 37 conductors and a pitch of 0.25mm, ensuring efficient connectivity in compact spaces. With a cable length of 101.6mm and gold-plated contact mating areas, it guarantees reliable performance. Rest assured, our cable is RoHS compliant, meeting international standards for environmental responsibility. Perfect for various applications, it's a versatile solution for your wiring needs. Upgrade to the best in cable technology and experience seamless connectivity like never before.