| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450W18-4S |
| Series: | 15014 |
| Amperage: | .2 A |
| Pitch: | .25 mm |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 39 |
| Cable Length: | 101.6 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150140439 |
| SKU: | MOL15014-0439 |
MS3450W18-4S
| Heilind Number: | MOL15014-0439 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3450W18-4S |
| ECAD Model: |
Description:
0.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 101.60mm Cable Length, Gold (Au) Plating, 39 Circuits
More >>Specifications
Detailed Description
Introducing our 15014 Series Flat Flex Cable, designed for seamless connectivity in high-performance applications. With a pitch of .25 mm and 39 conductors, this cable ensures reliable data transmission at a blazing speed. Measuring 101.6 mm in length, it offers flexibility in installation. The gold contact mating area plating guarantees optimal conductivity, while RoHS compliance underscores our commitment to environmental responsibility. Ideal for use in Premo-Flex and Micro-Solutions, this cable is a versatile solution for your wire management needs. Elevate your connectivity experience with our premium FFC/FPC cable.

