| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450W18-4SW |
| Series: | 15014 |
| Amperage: | .2 A |
| Pitch: | .25 mm |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 41 |
| Cable Length: | 101.6 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150140441 |
| SKU: | MOL15014-0441 |
MS3450W18-4SW
| Heilind Number: | MOL15014-0441 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3450W18-4SW |
| ECAD Model: |
Description:
0.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 101.60mm Cable Length, Gold (Au) Plating, 41 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this premium 41-conductor flat flex cable, meticulously designed for superior performance. Featuring a sleek pitch of 0.25mm and a length of 101.6mm, this cable ensures seamless data transfer in even the most compact spaces. With a low amperage of 0.2A and gold-plated contact mating areas, it guarantees reliable power transmission. Fully RoHS compliant, it meets the highest standards of environmental responsibility. Ideal for a wide range of applications, from consumer electronics to industrial machinery, this cable is a must-have for any project requiring efficient wire management. Trust in its quality and durability, brought to you by our Micro-Solutions line of cutting-edge connectivity solutions.

