| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450W18-4SZ |
| Series: | 15014 |
| Amperage: | .2 A |
| Pitch: | .25 mm |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 51 |
| Cable Length: | 101.6 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150140451 |
| SKU: | MOL15014-0451 |
MS3450W18-4SZ
| Heilind Number: | MOL15014-0451 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3450W18-4SZ |
| ECAD Model: |
Description:
0.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 101.60mm Cable Length, Gold (Au) Plating, 51 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Flat Flex Cable, boasting a fine pitch of .25 mm and a total of 51 conductors for seamless data transmission. With a low amperage of .2 A and a contact mating area plated in gold, it ensures optimal conductivity and signal integrity. Measuring at 101.6 mm in length, it offers versatility in various electronic applications. Compliant with RoHS standards, this cable is not only efficient but also environmentally friendly. Perfect for use in wire management and cable assemblies, it is a reliable solution for your connectivity needs.

