| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15014-0461 |
| Series: | 15014 |
| Amperage: | .2 A |
| Pitch: | .25 mm |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 61 |
| Cable Length: | 101.6 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150140461 |
| SKU: | MOL15014-0461 |
15014-0461
| Heilind Number: | MOL15014-0461 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15014-0461 |
| ECAD Model: |
Description:
0.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 101.60mm Cable Length, Gold (Au) Plating, 61 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our ultra-thin, flat flex cable from our 15014 series. Featuring 61 conductors and a pitch of 0.25mm, this cable ensures seamless data transfer in compact spaces. With a gold contact mating area plating, it guarantees reliable and durable performance. Measuring at 101.6mm in length and RoHS compliant, it meets environmental standards without compromising on quality. Perfect for various applications, this cable is a crucial component for efficient wire management in any setup. Upgrade to the future of connectivity with our Premo-Flex Micro-Solutions cable.

