15014-0613

Heilind Number:MOL15014-0613
Manufacturer:Molex
Manufacturer Number:15014-0613
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 152.00mm Cable Length, Gold (Au) Plating, 13 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15014-0613
Series:15014
Amperage:.2 A
Pitch:.25 mm
Cable Type:Flat Flex Cable
Number of Conductors:13
Cable Length:152.4 mm
Contact Mating Area Plating:Gold
Part Aliases:0150140613
SKU:MOL15014-0613

Detailed Description

Elevate your connectivity with our cutting-edge series of ultra-thin, high-performance FFC/FPC cables. Engineered for precision and efficiency, these cables boast a sleek flat flex design with a pitch of .25mm, perfect for space-saving applications. With 13 conductors and a cable length of 152.4mm, they offer seamless connectivity in any setup. Featuring gold plating in the contact mating area, you can count on reliable, low-resistance transmission. RoHS compliant and crafted for durability, these cables are ideal for demanding environments. Explore the future of wire management with our Premo-Flex Micro-Solutions.