| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450W18-5PY |
| Series: | 15014 |
| Amperage: | .2 A |
| Pitch: | .25 mm |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 17 |
| Cable Length: | 152.4 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150140617 |
| SKU: | MOL15014-0617 |
MS3450W18-5PY
| Heilind Number: | MOL15014-0617 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3450W18-5PY |
| ECAD Model: |
Description:
0.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 152.40mm Cable Length, Gold (Au) Plating, 17 Circuits
More >>Specifications
Detailed Description
Introducing the MS3450W18-5PY, a high-performance flat flex cable meticulously designed for seamless connectivity in your electronic devices. With a mere amperage of .2 A and a pitch of .25 mm, this cable boasts exceptional efficiency and precision. Featuring 17 durable conductors and a length of 152.4 mm, it offers ample flexibility for various applications. The gold-plated contact mating area ensures reliable, low-resistance connections, while RoHS compliance underscores our commitment to environmental responsibility. Part of the Premo-Flex and Micro-Solutions series, this cable guarantees optimal performance in wire management, making it an essential component for any project.

