| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450W18-5PZ |
| Series: | 15014 |
| Amperage: | .2 A |
| Pitch: | .25 mm |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 21 |
| Cable Length: | 152.4 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150140621 |
| SKU: | MOL15014-0621 |
MS3450W18-5PZ
| Heilind Number: | MOL15014-0621 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3450W18-5PZ |
| ECAD Model: |
Description:
0.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 152.40mm Cable Length, Gold (Au) Plating, 21 Circuits
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our high-performance Flat Flex Cable from the 15014 series. Designed for seamless data transmission, this cable features a fine pitch of .25 mm and 21 conductors, ensuring optimal signal integrity. With a length of 152.4 mm, it offers flexibility for various applications. The gold contact mating area plating guarantees reliable connections, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for use in wire management and cable assemblies, this FFC/FPC cable is a versatile solution for your connectivity needs. Make it a part of your next project and experience the difference in performance.

