| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450W18-5S |
| Series: | 15014 |
| Amperage: | .2 A |
| Pitch: | .25 mm |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 25 |
| Cable Length: | 152.4 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150140625 |
| SKU: | MOL15014-0625 |
MS3450W18-5S
| Heilind Number: | MOL15014-0625 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3450W18-5S |
| ECAD Model: |
Description:
0.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 152.40mm Cable Length, Gold (Au) Plating, 25 Circuits
More >>Specifications
Detailed Description
Introducing our cutting-edge 15014 series flat flex cable, a crucial component for seamless connectivity in your electronic devices. With a pitch of 0.25mm and 25 conductors, this high-performance cable ensures efficient data transmission at a low amperage of 0.2A. Measuring 152.4mm in length, it offers flexibility and versatility for various applications. The gold contact mating area plating guarantees reliable, corrosion-resistant connections. Compliant with RoHS regulations, this cable is environmentally friendly. Elevate your wire management system with our Premo-Flex Micro-Solutions, a premium solution for intricate electronic assemblies. Trust in our quality products for optimal performance and durability.

