15014-0631

Heilind Number:MOL15014-0631
Manufacturer:Molex
Manufacturer Number:15014-0631
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 152.00mm Cable Length, Gold (Au) Plating, 31 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15014-0631
Series:15014
Amperage:.2 A
Pitch:.25 mm
Cable Type:Flat Flex Cable
Number of Conductors:31
Cable Length:152.4 mm
Contact Mating Area Plating:Gold
Part Aliases:0150140631
SKU:MOL15014-0631

Detailed Description

Introducing our 15014 Series Flat Flex Cable, designed for high-performance connectivity in compact electronic devices. With a pitch of 0.25mm and 31 conductors, this cable ensures efficient data transmission with minimal interference. Measuring 152.4mm in length, it offers flexibility in routing within tight spaces. The gold plating on the contact mating area guarantees reliable signal transfer. RoHS compliant and crafted for durability, this cable is a vital component for seamless operation in various applications. Experience superior quality and performance with our Premo-Flex Micro-Solutions cable, a trusted solution for wire management in modern electronics.