| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450W18-5SY |
| Series: | 15014 |
| Amperage: | .2 A |
| Pitch: | .25 mm |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 33 |
| Cable Length: | 152.4 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150140633 |
| SKU: | MOL15014-0633 |
MS3450W18-5SY
| Heilind Number: | MOL15014-0633 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3450W18-5SY |
| ECAD Model: |
Description:
0.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 152.40mm Cable Length, Gold (Au) Plating, 33 Circuits
More >>Specifications
Detailed Description
Get ready to experience seamless connectivity with our cutting-edge FFC/FPC Cable from the 15014 series. With a mere 0.2 A amperage and a precise 0.25 mm pitch, this flat flex cable boasts 33 high-performance conductors, delivering unrivaled transmission efficiency. Measuring 152.4 mm in length, it offers flexibility in various applications. The gold contact mating area plating ensures optimal conductivity, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for use in Premo-Flex and Micro-Solutions, this cable guarantees superior performance in wire management, making it a must-have in your technological arsenal.

