| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450W18-5SZ |
| Series: | 15014 |
| Amperage: | .2 A |
| Pitch: | .25 mm |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 37 |
| Cable Length: | 152.4 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150140637 |
| SKU: | MOL15014-0637 |
MS3450W18-5SZ
| Heilind Number: | MOL15014-0637 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3450W18-5SZ |
| ECAD Model: |
Description:
0.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 152.40mm Cable Length, Gold (Au) Plating, 37 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our premium FFC/FPC cable, designed for maximum performance in tight spaces. Part of the innovative 15014 series, this cable boasts a mere 0.25mm pitch, ideal for high-density applications. With 37 conductors and a length of 152.4mm, it offers versatility while ensuring efficient signal transfer. The gold contact mating area plating guarantees reliable connections, while its flat flex design simplifies installation. RoHS compliant and crafted for durability, this cable is a must-have for any project requiring precision wiring. Explore the possibilities with our Premo-Flex Micro-Solutions cable, where quality meets convenience.

