| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15014-0639 |
| Series: | 15014 |
| Amperage: | .2 A |
| Pitch: | .25 mm |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 39 |
| Cable Length: | 152.4 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150140639 |
| SKU: | MOL15014-0639 |
15014-0639
| Heilind Number: | MOL15014-0639 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15014-0639 |
| ECAD Model: |
Description:
0.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 152.40mm Cable Length, Gold (Au) Plating, 39 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex Micro-Solutions Ribbon Cable, featuring a meticulously engineered design for optimal performance. This flat flex cable boasts 39 conductors, each meticulously arranged with a pitch of .25mm for seamless data transmission. With a cable length of 152.4mm, it offers versatility in various applications. The contact mating area is plated with gold, ensuring reliable conductivity. Designed with cutting-edge technology, this RoHS-compliant cable guarantees both efficiency and environmental responsibility. Perfect for wire management in a variety of settings, it's a essential component for any project requiring precise and high-speed data transfer.

