| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450W18-6S |
| Series: | 15014 |
| Amperage: | .2 A |
| Pitch: | .25 mm |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 43 |
| Cable Length: | 152.4 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150140643 |
| SKU: | MOL15014-0643 |
MS3450W18-6S
| Heilind Number: | MOL15014-0643 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3450W18-6S |
| ECAD Model: |
Description:
0.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 152.40mm Cable Length, Gold (Au) Plating, 43 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this premium FFC cable from our sought-after 15014 series. Boasting a slender .25 mm pitch and 43 high-performance conductors, this 152.4 mm flat flex cable is designed to deliver impeccable signal transmission in even the most demanding environments. With a low amperage of .2 A and gold contact mating area plating, it ensures optimal conductivity and reliability. Compliant with RoHS regulations, it's not only efficient but also environmentally friendly. Elevate your wire management game with this essential component, perfect for a wide range of applications in the tech industry.

