| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450W18-8P |
| Series: | 15014 |
| Amperage: | .2 A |
| Pitch: | .25 mm |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 45 |
| Cable Length: | 152.4 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150140645 |
| SKU: | MOL15014-0645 |
MS3450W18-8P
| Heilind Number: | MOL15014-0645 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3450W18-8P |
| ECAD Model: |
Description:
0.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 152.40mm Cable Length, Gold (Au) Plating, 45 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our cutting-edge 15014 series Flat Flex Cable. Featuring 45 conductors at a pitch of .25mm, this cable ensures seamless data transmission with a low amperage of .2 A. Measuring 152.4mm in length, it offers flexibility for various applications. The gold contact mating area plating guarantees optimal conductivity, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for use in Premo-Flex and Micro-Solutions, this cable is a reliable solution for your wire management needs. Upgrade your setup with this high-quality FFC/FPC cable, a essential component in modern electronic systems.

