| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450W18-8PW |
| Series: | 15014 |
| Amperage: | .2 A |
| Pitch: | .25 mm |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 51 |
| Cable Length: | 152.4 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150140651 |
| SKU: | MOL15014-0651 |
MS3450W18-8PW
| Heilind Number: | MOL15014-0651 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3450W18-8PW |
| ECAD Model: |
Description:
0.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 152.40mm Cable Length, Gold (Au) Plating, 51 Circuits
More >>Specifications
Detailed Description
Introducing a high-performance 51-conductor Flat Flex Cable, perfect for demanding connectivity needs. This versatile cable, part of our renowned 15014 series, boasts a slim .25mm pitch and a length of 152.4mm, making it ideal for intricate electronic applications. With a low amperage of .2A and gold plating in the contact mating area, it ensures reliable and efficient power transmission. RoHS compliant and designed for easy integration, this cable is a standout choice for wire management in various industries. Trust in its quality and durability for your connectivity solutions.

