| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15015-0225 |
| Series: | 15015 |
| Amperage: | .2 A |
| Pitch: | 3 mm |
| Voltage: | 50 V AC/DC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 25 |
| Cable Length: | 50.8 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150150225 |
| SKU: | MOL15015-0225 |
15015-0225
| Heilind Number: | MOL15015-0225 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15015-0225 |
| ECAD Model: |
Description:
0.30mm Pitch Premo-Flex Etched Copper Polyimide Jumper, Same Side Contacts (Type A), 50.80mm Cable Length, Gold (Au) Plating, 25 Circuits
More >>Specifications
Detailed Description
Introducing our cutting-edge flat flex cable, part of the 15015 series. With a slim .3mm pitch and 25 conductors, it's designed for seamless connectivity in compact electronic devices. Operating at a low .2A current and 50V AC/DC voltage, it ensures efficient power transfer. The 50.8mm cable length offers flexibility in installation, while the gold-plated contact mating area guarantees reliable performance. RoHS compliant, this cable meets stringent environmental standards. Ideal for wire management in various applications, it's a key component in ensuring smooth data and power transmission. Upgrade your connectivity with this high-quality FFC/FPC cable.

