| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15015-0227 |
| Series: | 15015 |
| Amperage: | .2 A |
| Pitch: | 3 mm |
| Voltage: | 50 V AC/DC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 27 |
| Cable Length: | 50.8 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150150227 |
| SKU: | MOL15015-0227 |
15015-0227
| Heilind Number: | MOL15015-0227 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15015-0227 |
| ECAD Model: |
Description:
0.30mm Pitch Premo-Flex Etched Copper Polyimide Jumper, Same Side Contacts (Type A), 50.80mm Cable Length, Gold (Au) Plating, 27 Circuits
More >>Specifications
Detailed Description
Introducing our cutting-edge Flat Flex Cable, designed for seamless connectivity in a variety of applications. With a mere 0.3mm pitch and 27 conductors, this cable ensures high-speed data transfer and reliable power delivery. Operating at 50V AC/DC with a low amperage of 0.2A, it offers efficient performance while minimizing power consumption. The 50.8mm length provides flexibility in installation, while the gold-plated contact mating area guarantees durable and stable connections. RoHS compliant, our cable meets stringent environmental standards, making it a sustainable choice for your projects. Perfect for wire management and connector applications, it's a versatile solution for professionals in need of high-quality connectivity options.

