15015-0245

Heilind Number:MOL15015-0245
Manufacturer:Molex
Manufacturer Number:15015-0245
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.30mm Pitch Premo-Flex Etched Copper Polyimide Jumper, Same Side Contacts (Type A), 0.051m Cable Length, 0.12mm Cable Thickness, 45 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15015-0245
Series:15015
Amperage:.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.051m
Pitch:3 mm
Part Aliases:0150150245
SKU:MOL15015-0245

Detailed Description

Enhance connectivity with this high-quality FFC cable, part of our 15015 series. Designed for optimal performance, this cable boasts a low amperage of .2 A, making it efficient and reliable for various applications. With a wide operating temperature range from -40 °C to 105 °C, it ensures durability in diverse environments. Its .3 mm pitch allows for precise connections, while RoHS compliance underscores our commitment to environmental responsibility. Whether for industrial machinery or consumer electronics, this cable is a versatile solution for seamless data transmission. Elevate your wiring setup with this essential component.