15015-0251

Heilind Number:MOL15015-0251
Manufacturer:Molex
Manufacturer Number:15015-0251
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.30mm Pitch Premo-Flex Etched Copper Polyimide Jumper, Same Side Contacts (Type A), 0.051m Cable Length, 0.12mm Cable Thickness, 51 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15015-0251
Series:15015
Amperage:.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.051m
Pitch:3 mm
Part Aliases:0150150251
SKU:MOL15015-0251

Detailed Description

Introducing our high-performance FPC cable from the 15015 series, designed for seamless connectivity in a variety of applications. With a maximum operating temperature of 105°C and a minimum of -40°C, this cable ensures reliable performance in both extreme heat and cold. Featuring a low amperage of .2A and a pitch of .3mm, it offers efficient power transfer and precise signal transmission. Rest assured, it meets RoHS compliance standards for environmental responsibility. With an overall length of 0.051m, this cable is compact yet durable, making it ideal for wire management in any setup. Trust in its quality for seamless connectivity in your projects.