15015-0423

Heilind Number:MOL15015-0423
Manufacturer:Molex
Manufacturer Number:15015-0423
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.30mm Pitch Premo-Flex Etched Polyimide Jumper, Same Side Contacts (Type A), 0.102m Cable Length, 0.12mm Cable Thickness, 23 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15015-0423
Series:15015
Amperage:.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.102m
Pitch:3 mm
Part Aliases:0150150423
SKU:MOL15015-0423

Detailed Description

Experience seamless connectivity with our high-performance FFC/FPC Cable & Jumper. Designed for optimal functionality, this essential component features a low amperage of .2 A, ensuring efficient power transmission. With a wide operating temperature range from -40°C to 105°C, it guarantees reliable performance in diverse environments. Boasting a compact overall length of 0.102m and a fine pitch of .3mm, it offers versatility in various applications. Rest assured, this RoHS-compliant cable prioritizes both performance and environmental responsibility. Upgrade your wire management setup with this indispensable product from our comprehensive range.