15015-0425

Heilind Number:MOL15015-0425
Manufacturer:Molex
Manufacturer Number:15015-0425
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.30mm Pitch Premo-Flex Etched Polyimide Jumper, Same Side Contacts (Type A), 0.102m Cable Length, 0.12mm Cable Thickness, 25 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15015-0425
Series:15015
Amperage:.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.102m
Pitch:3 mm
Part Aliases:0150150425
SKU:MOL15015-0425

Detailed Description

Elevate your cable management game with our cutting-edge 15015 series, boasting a sleek design and top-tier performance. This FFC/FPC jumper cable is meticulously engineered for optimal functionality, featuring a low amperage of 0.2 A and a wide operating temperature range from -40 °C to 105 °C. With a compact overall length of 0.102m and a pitch of 0.3mm, it offers seamless connectivity in tight spaces. Rest assured, this cable is fully RoHS compliant, meeting the highest standards of environmental responsibility. Perfect for a variety of applications, it's a must-have for any tech enthusiast or professional. Upgrade to the 15015 series today and experience the difference for yourself.